Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£108.85

(exc. VAT)

£130.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.85

*price indicative

RS Stock No.:
351-094
Mfr. Part No.:
VUVG-L10-B52-ZT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve is designed for precision control in various pneumatic applications. Engineered with a 5/2 double solenoid valve function, it ensures efficient operation with electric actuation. Ideal for environments requiring reliable performance, this component excels with a nominal flow rate of 220 l/min. Its robust construction and adherence to stringent international standards, including IP40 protection, make it suitable for diverse operational settings. The valve supports a range of operating pressures and is equipped with features aimed at optimising performance while ensuring user safety and ease of integration.

Equipped with a piston gate design for superior reliability
Offers an external pilot air supply for enhanced control flexibility
Includes options for manual override allowing for easy operation in emergencies
Designed with a soft sealing principle enhancing operational efficiency
Allows for a wide range of media temperatures supporting versatility in applications
Constructed to be shock resistant ensuring longevity under tough conditions
Features lubrication compatible operation for maintenance ease and efficiency
Recognised for compliance with global safety and environmental standards

Related links