Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£113.58

(exc. VAT)

£136.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.58

*price indicative

RS Stock No.:
344-405
Mfr. Part No.:
VUVG-L10-B52-ZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve is a state-of-the-art component engineered for optimal performance in automated systems. Designed to excel in dynamic environments, this valve ensures reliable actuation and precise control of pneumatic processes. Its compact size and robust design make it versatile across various industrial applications, enabling seamless integration into your operational framework. The unit showcases a sophisticated electric actuation mechanism, enhancing efficiency and reducing energy consumption, while innovative features like manual override and adjustable mounting options cater to diverse installation conditions. Built to withstand challenging environments, this solenoid valve brings unparalleled reliability to your applications.

5/2 double solenoid valve design guarantees efficient operation
Electric actuation allows for smooth and precise control
Vibration and shock resistance ensures longevity in demanding settings
IP40 degree of protection safeguards against dust and damage
Corrosion-resistant materials prolong service life
Compatibility with lubricated operation optimizes functionality

Related links