Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£127.76

(exc. VAT)

£153.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.76

*price indicative

RS Stock No.:
342-541
Mfr. Part No.:
VUVG-L10-T32H-MZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve combines advanced engineering with exceptional performance, designed for applications requiring precise control of compressed air. Built for reliability, its robust piston gate valve design ensures optimal functionality in various operating conditions. The valve operates electrically at 24V DC, offering a standard flow rate ideal for efficient fluid management. With its compact size and IP40 protection rating, this valve seamlessly integrates into numerous systems, maintaining durability and efficiency in challenging environments. Additionally, its mechanical spring reset feature guarantees swift operation, making it a prime choice for automation solutions.

Electric actuation allows for straightforward integration into automated systems
Soft sealing principle enhances reliability and performance longevity
Detenting manual override ensures ease of use during setups
Suitability for vacuum applications broadens its functionality
Mounting options provide flexibility for various installation configurations
Designed for a duty cycle of 100% which ensuring continuous operational capability

Related links