Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 344-415
- Mfr. Part No.:
- VUVG-L10-T32H-MZT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.03
(exc. VAT)
£147.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.03 |
*price indicative
- RS Stock No.:
- 344-415
- Mfr. Part No.:
- VUVG-L10-T32H-MZT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers reliable and precise control for a variety of pneumatic applications. With its robust 2x3/2 way monostable design, it operates efficiently under a wide range of conditions, handling pressures from -0.09 MPa to 1 MPa. The valve features an electric actuation system and is well-suited for environments requiring flexibility in mounting and functional capabilities. Its IP40 rating ensures adequate protection against dust while maintaining optimal performance in ambient temperatures ranging from -5 °C to 50 °C. With the ability to provide quick switching times of just 13 ms and 10 ms for off and on functions respectively, this product is designed for high efficiency in demanding tasks.
Electric actuation design optimizes operational efficiency
Mechanical spring reset ensures quick and reliable performance
Soft sealing principle enhances durability and reliability
Built for vibrations and shocks meeting rigorous testing standards
RoHS-compliant materials confirm commitment to safety and environmental standards
Mechanical spring reset ensures quick and reliable performance
Soft sealing principle enhances durability and reliability
Built for vibrations and shocks meeting rigorous testing standards
RoHS-compliant materials confirm commitment to safety and environmental standards
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
