Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 344-413
- Mfr. Part No.:
- VUVG-L10-T32C-MZT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.03
(exc. VAT)
£147.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.03 |
*price indicative
- RS Stock No.:
- 344-413
- Mfr. Part No.:
- VUVG-L10-T32C-MZT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers an innovative solution for efficient fluid control in pneumatic systems. Designed to provide exceptional reliability and performance, this model showcases a comprehensive feature set ideal for a variety of applications. With its monostable, closed 2x3/2 way valve function and robust construction, it ensures seamless operation in demanding conditions. The valves compact size and weight make it suitable for space-constrained environments, while its compatibility with a wide range of operating conditions enhances versatility across industrial applications.
Electric actuation enhances responsiveness and precision
Mechanical spring reset guarantees consistent performance
External pilot air supply optimizes system efficiency
Designed for flexibility with optional mounting positions
Durable aluminum alloy housing ensures longevity
IP40 protection rating provides reliability in various environments
Vibration and shock resistance suitable for transport applications
Soft sealing principle reduces wear and enhances lifespan
Mechanical spring reset guarantees consistent performance
External pilot air supply optimizes system efficiency
Designed for flexibility with optional mounting positions
Durable aluminum alloy housing ensures longevity
IP40 protection rating provides reliability in various environments
Vibration and shock resistance suitable for transport applications
Soft sealing principle reduces wear and enhances lifespan
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
