Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£127.76

(exc. VAT)

£153.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.76

*price indicative

RS Stock No.:
344-001
Mfr. Part No.:
VUVG-L10-T32C-MZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is designed for high performance applications requiring precise control and reliability. Engineered for efficiency, this valve functions as a monostable 2x3/2 way unit, ensuring optimal flow management in pneumatic systems. With a robust construction and notable features, it proficiently operates under a variety of conditions, making it an ideal choice for demanding environments. Its electric actuation and durable design cater to various industrial requirements, ensuring seamless integration and operation. The valve is built to withstand environmental challenges, offering excellent resistance to shocks, vibrations, and corrosion. Perfect for applications needing both efficiency and reliability, it stands out in performance testing and operational capability.

Monostable design enhances energy efficiency and reduces power consumption
Mechanical spring reset ensures consistent performance and reliability
External pilot air supply enables flexibility in system configurations
IP40 degree of protection ensures durability in various operating conditions
Compatibility with lubricated operation simplifies maintenance requirements
Lightweight design weighing only 54 g promotes ease of installation

Related links