Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£89.15

(exc. VAT)

£106.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£89.15

*price indicative

RS Stock No.:
343-993
Mfr. Part No.:
VUVG-L10-M52-MZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is an advanced component designed specifically for efficient control in pneumatic systems. With a size of just 10 mm, it delivers a standard nominal flow rate that meets stringent industry standards. Engineered for electric actuation, this valve ensures reliable operation under a wide range of pressures, making it suitable for various applications. Built with a piston gate design and mechanical spring reset, its structure promises durability and longevity. Featuring an IP40 degree of protection, it is designed to withstand the rigours of industry, offering robust operation in demanding environments. This valve is your trusted partner for optimised control in dynamic systems.

Five different valve functions are available for enhanced adaptability
Equipped with a soft sealing principle for effective leakage prevention
The design allows for optional mounting positions to maximise installation flexibility
Provides vibration and shock resistance to ensure stable performance
Corrosion resistance class CRC 0 ensures longevity even in challenging conditions
Features a dual pilot air supply for versatile operational requirements
Generates low switching times which ensuring rapid response in critical applications

Related links