Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 344-406
- Mfr. Part No.:
- VUVG-L10-M52-MZT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£84.42
(exc. VAT)
£101.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.42 |
*price indicative
- RS Stock No.:
- 344-406
- Mfr. Part No.:
- VUVG-L10-M52-MZT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a state-of-the-art solution designed to enhance pneumatic control in a range of applications. Featuring a reliable 5/2 way monostable valve function, it operates effectively under varying conditions, offering exceptional performance with its 10 mm valve size. With an operating voltage of 24V DC, this valve is tailored for applications requiring precise flow control. Equipped with a mechanical spring reset and suitable for both vacuum and compressed air mediums, it balances efficiency and reliability. Built from robust materials to withstand challenging environments, this solenoid valve is the ideal choice for demanding industrial processes where performance stability and longevity are paramount.
Electric actuation ensures quick and reliable response times
Integrated flow control options allow for tailored exhaust-air functionality
Robust construction guarantees resilience against harsh conditions
IP40 degree of protection ensures dust resistance for enhanced durability
Compatible with a wide range of operating temperatures for versatile use
Mechanical overrides provide manual control when needed
Integrated flow control options allow for tailored exhaust-air functionality
Robust construction guarantees resilience against harsh conditions
IP40 degree of protection ensures dust resistance for enhanced durability
Compatible with a wide range of operating temperatures for versatile use
Mechanical overrides provide manual control when needed
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
