Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£127.76

(exc. VAT)

£153.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.76

*price indicative

RS Stock No.:
344-843
Mfr. Part No.:
VUVG-L10-P53C-T-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve is engineered for precision and efficiency in industrial applications. Featuring a robust design, this valve seamlessly integrates into pneumatic systems, delivering reliable performance under varying operational pressures. Its electric actuation and soft sealing principle contribute to reduced leakage and enhanced environmental compliance, making it an ideal choice for advanced automation. Lightweight yet durable, this valve boasts a wide range of functionalities and is suitable for multiple mounting configurations. Its compatibility with various operating media further expands its versatility, catering to diverse operational needs.

Equipped with mechanical spring reset for dependable operation
Designed for both lubricated and non-lubricated environments
Offers adaptable mounting options for easy installation
High degree of protection with an IP40 classification
Internal pilot air supply for streamlined operation
Features robust corrosion resistance for prolonged durability

Related links