Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 343-996
- Mfr. Part No.:
- VUVG-L10-P53C-ZT-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£132.51
(exc. VAT)
£159.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.51 |
*price indicative
- RS Stock No.:
- 343-996
- Mfr. Part No.:
- VUVG-L10-P53C-ZT-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is engineered for precision and reliability, making it an essential component in various pneumatic applications. Designed with a 5/3 closed valve function and featuring a robust electric actuation mechanism, it ensures optimal performance under varying conditions. The valve operates seamlessly within a nominal flow rate of 320 l/min and can handle pressures up to 1 MPa. Built with a piston gate design, it promises longevity and stability, meeting stringent requirements for modern industrial environments. Its soft sealing principle, combined with an exceptional duty cycle of 100%, allows for both efficiency and durability, providing peace of mind in critical applications. The valve is constructed from high quality materials, ensuring compliance with RoHS regulations while maintaining outstanding vibration and shock resistance. Whether for vacuum applications or pneumatic control, this product stands out as a reliable choice for automated systems.
Designed with a mechanical spring reset for consistent performance
Equipped with an IP40 rating for protection against solid objects
Offers a quick switching time enhancing system responsiveness
Includes options for manual override which ensuring functionality in emergencies
Utilises a pilot actuation mechanism for improved control over air supply
Compliant with cleanroom class standards perfect for sensitive environments
Equipped with an IP40 rating for protection against solid objects
Offers a quick switching time enhancing system responsiveness
Includes options for manual override which ensuring functionality in emergencies
Utilises a pilot actuation mechanism for improved control over air supply
Compliant with cleanroom class standards perfect for sensitive environments
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566484
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
