Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 344-409
- Mfr. Part No.:
- VUVG-L10-P53E-ZT-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£133.84
(exc. VAT)
£160.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.84 |
*price indicative
- RS Stock No.:
- 344-409
- Mfr. Part No.:
- VUVG-L10-P53E-ZT-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for superior efficiency and reliability in intricate pneumatic systems. With a comprehensive set of features, it guarantees optimal performance across a variety of demanding applications. Designed for 5/3 exhausted valve function, its electric actuation ensures precision control and responsiveness, making it ideal for automated operations. The robust construction, along with a soft sealing principle, means it can handle a wide range of media, including lubricated compressed air, while also withstanding challenging environmental conditions. Delivering a maximum flow rate of 320 l/min, this valve meets the needs of modern manufacturing settings, ensuring that downtime is minimized and productivity is maximized.
Designed with mechanical spring reset for reliable performance
It boasts a degree of protection rated at IP40 which ensuring durability
Quick switching times enhance system responsiveness
Integrated external pilot air supply facilitates smooth operation
Compatible with a broad range of operating pressures for versatility
Manufactured with RoHS-compliant materials for eco-conscious applications
Compact electrical connection with a 2-pin plug pattern simplifies setup
It boasts a degree of protection rated at IP40 which ensuring durability
Quick switching times enhance system responsiveness
Integrated external pilot air supply facilitates smooth operation
Compatible with a broad range of operating pressures for versatility
Manufactured with RoHS-compliant materials for eco-conscious applications
Compact electrical connection with a 2-pin plug pattern simplifies setup
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566485
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

