Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£133.84

(exc. VAT)

£160.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.84

*price indicative

RS Stock No.:
342-536
Mfr. Part No.:
VUVG-L10-P53U-ZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is engineered for precision in controlling airflow in various applications. Featuring a 5/3 way configuration, this component utilises electric actuation to ensure rapid and efficient operation. With a valve size of 10 mm, it accommodates a standard nominal flow rate of up to 290 l/min, making it ideal for tasks requiring both performance and reliability. Constructed with robust materials and designed for durability, the valve offers a degree of protection rated at IP40, ensuring its efficacy under various environmental conditions. The inclusion of a mechanical spring in its reset type enhances operational reliability, while the wide range of accepted operating pressures allows for versatile applications in different industries. This is a dependable choice for those seeking to optimise their pneumatic systems without compromising quality or efficiency.

Electric actuation enables quick and accurate control of airflow
Pilot pressure range of 0.3 to 0.8 MPa allows flexible operation
IP40 rating provides protection in challenging environments
Mechanical spring reset enhances reliability
Compatible with lubricated operation for extended lifecycle
Robust construction with a combination of aluminium and steel ensures durability

Related links