Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V

Subtotal (1 unit)*

£129.04

(exc. VAT)

£154.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.04

*price indicative

RS Stock No.:
343-998
Mfr. Part No.:
VUVG-L10-P53E-ZT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve seamlessly combines efficiency with advanced design, tailored for both performance and reliability. Engineered to cater to a diverse range of pneumatic applications, this model features an electric actuation mechanism that allows for precise control over fluid flow. Its robust construction is suitable for demanding environments, while a comprehensive set of specifications ensures optimal operation under various conditions, significantly enhancing system performance. Whether deployed in industrial automation or manufacturing processes, this valve serves as a vital component in achieving enhanced control of your pneumatic systems.

Features a 5/3 exhausted valve function for versatile application
Mechanical spring reset ensures reliable operation and durability
Class 5 cleanroom compliance makes it suitable for sensitive environments
Requires a minimal electrical connection due to its efficient design
Durable aluminium alloy housing provides strength and longevity
Shock resistance tested to ensure reliability in demanding scenarios

Related links