Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 344-407
- Mfr. Part No.:
- VUVG-L10-P53E-T-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.03
(exc. VAT)
£147.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.03 |
*price indicative
- RS Stock No.:
- 344-407
- Mfr. Part No.:
- VUVG-L10-P53E-T-M5-1H2L-F1A
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve represents a pinnacle of precision and reliability for pneumatic systems. Designed for efficient control in a compact form, it excels with a unique 5/3 exhausted valve function, catering to diverse actuation needs. The robust construction features a piston gate valve design, ensuring long-lasting performance even under challenging conditions. With a versatile operating voltage of 24V DC and a broad operating pressure range, this valve is tailored to enhance productivity. Its suitability for lubricated or unlubricated operations and multiple mounting options promises seamless integration into existing systems. Elevate your automation capabilities with this advanced valve solution.
Designed for optimal performance in various pneumatic applications
Meets high protection standards with an IP40 degree of protection
Offers quick switching times for improved operational efficiency
Includes options for a mechanical spring reset or detecting manual override
Manufactured from RoHS-compliant materials which ensuring environmental safety
Features a cleanroom class rating suitable for sensitive applications
Meets high protection standards with an IP40 degree of protection
Offers quick switching times for improved operational efficiency
Includes options for a mechanical spring reset or detecting manual override
Manufactured from RoHS-compliant materials which ensuring environmental safety
Features a cleanroom class rating suitable for sensitive applications
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 8031475
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566460