Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc

Subtotal (1 unit)*

£101.10

(exc. VAT)

£121.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.10

*price indicative

RS Stock No.:
647-343
Mfr. Part No.:
VUVG-L10-P53C-T-M7-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve offers reliable control for pneumatic applications, featuring a 5/3 closed valve function that enhances operational versatility. Built for electric actuation, this valve is designed for optimum performance with a nominal flow rate ranging from 300 to 320 litters per minute. It operates on a voltage of 24V DC and is capable of functioning effectively under pressures from 0.3 to 0.8 MPa. With robust mechanical resets and IP40 protection, this valve ensures durability and adaptability across various installations, making it an ideal choice for automation purposes.

Soft sealing principle guarantees minimal leakage and maximizes efficiency
Lightweight at 55 g facilitating easy installation and integration
Corrosion resistance (CRC 2) ensures longevity in moderate exposure conditions
Lubricated operation is possible adapting to a variety of operational needs

Related links