Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 343-992
- Mfr. Part No.:
- VUVG-L10-M52-MT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£79.69
(exc. VAT)
£95.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.69 |
*price indicative
- RS Stock No.:
- 343-992
- Mfr. Part No.:
- VUVG-L10-M52-MT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Highly versatile solenoid valve is engineered for precision and reliability in pneumatic applications. The piston gate design ensures efficient operation with a remarkable flow rate, making it ideal for environments where space is at a premium. With a robust construction that withstands varying environmental conditions, this valve is designed to deliver optimal performance while maintaining compliance with strict industry standards. The electric actuation mechanism offers a quick response time, providing seamless integration into automated systems. Whether for manufacturing processes or advanced machinery, this valve is the perfect solution for modern automation needs.
Monostable valve function optimises control and energy efficiency
Designed for electric actuation to enhance automation capabilities
Features soft sealing for enhanced leak prevention
Offers a comprehensive duty cycle of 100% for continuous operation
Rail mounting allows for easy installation in various configurations
Internal pilot air supply simplifies the setup process
Designed for electric actuation to enhance automation capabilities
Features soft sealing for enhanced leak prevention
Offers a comprehensive duty cycle of 100% for continuous operation
Rail mounting allows for easy installation in various configurations
Internal pilot air supply simplifies the setup process
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 578162
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG Series 24V dc, 574351
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
