Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V

Subtotal (1 unit)*

£118.29

(exc. VAT)

£141.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.29

*price indicative

RS Stock No.:
343-999
Mfr. Part No.:
VUVG-L10-T32C-MT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is engineered for precision in pneumatic applications, showcasing a robust design that combines efficiency with reliability. Built with a monostable 2x3/2 way function, it ensures optimal performance even under varying conditions. The electric actuation streamlines operations, while dimensions tailored to industry standards guarantee effortless integration into existing systems. With features such as internal pilot air supply and a mechanical spring reset mechanism, users can expect reliable actuation every time. Additionally, its ability to operate in diverse environmental conditions makes it an excellent choice for demanding applications.

Designed for high flow rates to enhance system efficiency
IP40 degree of protection secures reliable performance in harsh environments
Mechanical spring resetting provides immediate action and reliability
Vibration and shock resistant assuring durability in transport applications
RoHS compliant materials promote eco friendly operations
Flexible mounting options simplify integration into various setups
The cleanroom class rating ensures compatibility with sensitive applications

Related links