Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 351-081
- Mfr. Part No.:
- VUVG-L10-T32C-MT-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£123.03
(exc. VAT)
£147.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.03 |
*price indicative
- RS Stock No.:
- 351-081
- Mfr. Part No.:
- VUVG-L10-T32C-MT-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve exemplifies precision engineering, designed to control the flow of compressed air with remarkable efficiency. This electric 2x3/2-way valve integrates advanced technological features, ensuring optimal performance in a compact format. With a valve size of 10 mm, it offers outstanding flow rates and is suitable for varying operational demands. Its robust build and soft sealing principle provide durability while enhancing the reliability of pneumatically driven systems. The solenoid is specifically tailored for applications requiring fast switching times, making it an indispensable choice for industries relying on automated processes. Moreover, the valves compatibility with lubricated operation and several environmental conditions positions it as a versatile solution for modern manufacturing needs.
Monostable design ensures reliable functionality in critical applications
Mechanical spring reset offers quick return to the default position
Internal pilot air supply simplifies installation and reduces space requirements
High vibration and shock resistance guarantee performance in dynamic environments
Designed to function seamlessly across a wide temperature range ensuring adaptability
Mechanical spring reset offers quick return to the default position
Internal pilot air supply simplifies installation and reduces space requirements
High vibration and shock resistance guarantee performance in dynamic environments
Designed to function seamlessly across a wide temperature range ensuring adaptability
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2 Closed 574356
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
