Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V

Subtotal (1 unit)*

£115.14

(exc. VAT)

£138.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.14

*price indicative

RS Stock No.:
351-090
Mfr. Part No.:
VUVG-L10-T32C-AZT-M5-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve is engineered for superior precision and efficiency in pneumatic applications. Designed to provide reliable operation in demanding environments, this innovative valve seamlessly integrates electric actuation to achieve fast response times. With a compact size and an impressive nominal flow rate, it effectively controls air flow while optimising energy consumption. Ideal for a variety of automation processes, this valve is crafted from durable materials ensuring long-lasting performance and resistance to environmental challenges.

Monostable valve function offers a reliable operation
Pneumatic spring reset ensures automatic return
Robust IP40 protection degree enhances reliability in various settings
Characteristic coil data supports efficient power consumption
Compliant with RoHS standards for environmentally friendly operation
Ability to handle a wide range of pilot pressures enhances versatility

Related links