Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 344-412
- Mfr. Part No.:
- VUVG-L10-T32C-AZT-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£119.89
(exc. VAT)
£143.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.89 |
*price indicative
- RS Stock No.:
- 344-412
- Mfr. Part No.:
- VUVG-L10-T32C-AZT-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve offers advanced pneumatic control with its reliable 2x3/2 way monostable design. Engineered for precision, it features a compact 10mm valve size, making it suitable for various applications. With an impressive nominal flow rate of 170 l/min and robust operating pressure ranges, this valve delivers optimal performance in demanding environments. Its electric actuation enhances efficiency, while optional features like a manual override ensure flexibility in operation. Ideal for high-duty cycles, this valve is crafted to withstand the rigours of various industries, ensuring durability and longevity.
Electric actuation for improved efficiency and responsiveness
Designed for high-frequency use supporting 100% duty cycles
Soft sealing principle ensures leak-free operation
Pilot actuated design for precise control
Corrosion resistance class CRC 0 for enhanced durability
Optional flow control available for adjustable exhaust-air function
Meets strict environmental standards suited for cleanroom applications
Designed for high-frequency use supporting 100% duty cycles
Soft sealing principle ensures leak-free operation
Pilot actuated design for precise control
Corrosion resistance class CRC 0 for enhanced durability
Optional flow control available for adjustable exhaust-air function
Meets strict environmental standards suited for cleanroom applications
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
