Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£119.89

(exc. VAT)

£143.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.89

*price indicative

RS Stock No.:
344-841
Mfr. Part No.:
VUVG-L10-T32H-AZT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve offers unparalleled precision and reliability for various automation tasks. Designed with a monostable 2x3/2 way configuration, it seamlessly controls fluid flow in compact spaces. Featuring an electric actuation mechanism, this product ensures efficient operation within a robust range of pressures and temperatures. Its high flow rate and durable construction make it an ideal choice for demanding applications, while the IP40 protection degree keeps internal components safe from dust and moisture. Further enhancing versatility, this solenoid valve is suitable for both lubricated and unlubricated applications, ensuring consistent performance across a variety of settings. With its lightweight design and compatibility with various mounting options, this valve delivers flexibility and ease of integration into existing systems.

Advanced design for precise control of fluid flow
Electric actuation ensures quick and reliable operation
Durable materials enhance longevity in various environments
IP40 protection safeguards internal components from dust
Lightweight structure simplifies handling and installation
Compatibility with different mounting options maximizes versatility
Sealing principles designed for effective operation in challenging conditions

Related links