Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc

Subtotal (1 unit)*

£95.64

(exc. VAT)

£114.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.64

*price indicative

RS Stock No.:
650-238
Mfr. Part No.:
VUVG-B18-T32C-AZT-F-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve offers efficient control in pneumatic applications, designed with a reliable 2x3/2-way monostable function. This electric actuator, sized at 18 mm, boasts a standard nominal flow rate of 800 l/min while operating seamlessly within a range of pressures from 0.15 MPa to 1 MPa. Engineered for versatility, this valve features a soft sealing principle and allows for manual overrides. Ideal for automation, it ensures optimal performance with its inherent safety certifications, including RCM and UL approvals, making it suitable for various industrial environments. With a temperature tolerance from -5 °C to 60 °C and a compact weight of 164 g, this valve is a robust solution for efficient fluid control.

Vibration and shock resistant which ensuring durability in demanding conditions
RoHS-compliant materials contribute to environmentally friendly operations
Electrical connection via sub-base allows for simple integration into existing systems
Offers dual pilot pressure options for adaptability to different operational needs

Related links