Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc

Subtotal (1 unit)*

£84.74

(exc. VAT)

£101.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.74

*price indicative

RS Stock No.:
651-154
Mfr. Part No.:
VUVG-B10-T32C-AZT-F-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve offers a reliable solution for precise control in pneumatic systems. Designed as a 2x3/2-way monostable valve with electric actuation, it is engineered for optimal performance with a valve size of 10 mm. This valve ensures impressive flow rates ranging from 150 l/min to 170 l/min while efficiently managing operating pressures between 1.5 bar and 10 bar. Crafted for versatility, it can be mounted on a manifold rail and operates seamlessly in a range of temperatures from -5 °C to 60 °C. The valve's compliance with stringent quality standards, including RCM trademark and c UL us recognition, reflects festo's commitment to excellence in pneumatic solutions.

Smooth switching times of 15 ms off and 6 ms on for efficient operation
Pneumatic spring type reset enhances reliability during operation
IP40 degree of protection ensures adequate safeguarding against dust
RoHS-compliant materials reflect festo's commitment to sustainability

Related links