Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- RS Stock No.:
- 650-235
- Mfr. Part No.:
- VUVG-B10-P53C-ZT-F-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£94.44
(exc. VAT)
£113.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.44 |
*price indicative
- RS Stock No.:
- 650-235
- Mfr. Part No.:
- VUVG-B10-P53C-ZT-F-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers an efficient and reliable solution for controlling pneumatic applications. Designed with a valve function of 5/3 closed, it features electric actuation for precise control. Suitable for operation under a voltage of 24V DC, this compact 10 mm valve handles standard flow rates between 200 l/min and 300 l/min. The mechanical spring reset ensures effective performance, while its durability and robust design are enhanced by features like IP40 protection and compliance with multiple approvals, including RCM and c UL us. The valve is crafted for versatility, allowing for multi-directional air flow with a pilot pressure of 0.3 MPa to 0.8 MPa, making it ideal for various industrial applications.
External pilot air supply facilitates improved system flexibility
Vibration and shock resistance conform to industry standards for durability
Compatible with lubricated operation catering to varying application needs
Suitable for vacuum applications broadening its usability
Vibration and shock resistance conform to industry standards for durability
Compatible with lubricated operation catering to varying application needs
Suitable for vacuum applications broadening its usability
Related links
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 8041890
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566492
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574239
- Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc, 573419
