Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc

Subtotal (1 unit)*

£59.66

(exc. VAT)

£71.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.66

*price indicative

RS Stock No.:
651-988
Mfr. Part No.:
VUVG-B10-M52-MZT-F-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve provides precise control in various pneumatic applications, featuring a 5/2-way, monostable design. This electric actuation valve, with a compact size of 10 mm, ensures a robust standard nominal flow rate of 230 l/min. Suitable for a wide operating range, it accommodates pressures from -0.09 MPa to 0.8 MPa, making it ideal for diverse operational needs. Enhancements such as external pilot air supply, soft sealing principles, and options for manual override highlight its adaptability. With compliance to rigorous protection standards and a degree of protection rated at IP40, the valve promises reliability in challenging environments.

Mechanical spring reset ensures consistent functionality and easy recovery
Soft sealing principle minimizes leakage which ensuring sustainable operation
Shock resistance rated for severity level 2 for durability during impact
Lubricated operation capability promotes smooth functionality under varied conditions

Related links