Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- RS Stock No.:
- 650-236
- Mfr. Part No.:
- VUVG-B14-M52-MZT-F-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£66.95
(exc. VAT)
£80.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.95 |
*price indicative
- RS Stock No.:
- 650-236
- Mfr. Part No.:
- VUVG-B14-M52-MZT-F-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for exceptional performance in pneumatic systems, facilitating reliable control in automation applications. Boasting a 5/2-way, monostable design, it is activated electrically to deliver optimal efficiency and flow rates between 520 and 630 l/min. With a valve size of 14 mm, this robust component supports a wide operating pressure range, catering to various industrial environments. Featuring a piston gate mechanism with a mechanical spring reset, this valve is designed for durability and versatility, making it ideal for diverse mounting conditions. The valve's IP40 protection degree ensures reliability in moderate environments, while its compliance with recognized safety standards, including c UL us certification, guarantees reliability in stringent applications.
Versatile mounting options offer convenience and adaptability in different setups
Lubricated operation capability enhances maintenance and reduces wear
Excellent vibration and shock resistance ensure durability in dynamic environments
Materials used comply with RoHS standards supporting eco-friendly practices
Lubricated operation capability enhances maintenance and reduces wear
Excellent vibration and shock resistance ensure durability in dynamic environments
Materials used comply with RoHS standards supporting eco-friendly practices
Related links
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 8041965
- Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 574379
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573483
