Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- RS Stock No.:
- 647-339
- Mfr. Part No.:
- VUVG-B14-B52-ZT-F-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£87.16
(exc. VAT)
£104.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.16 |
*price indicative
- RS Stock No.:
- 647-339
- Mfr. Part No.:
- VUVG-B14-B52-ZT-F-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precision and reliability, serving as an essential component in pneumatic systems. Designed with a 5/2 bistable valve function, it ensures efficient control of air flow in various applications. With an operating voltage of 24V DC and capable of handling pressures between -0.09 MPa and 1 MPa, this valve is suitable for both demanding and standard operational conditions. It features a robust flange pneumatic working port and an IP40 degree of protection, making it versatile for different environments. Designed for ease of use, the valve includes a manual override function and is compatible with external pilot air supply, ensuring it meets the needs of modern automation and control systems.
Vibration and shock resistance certified for enhanced durability in transport applications
Suitability for vacuum applications expands its functionality
Mechanical and electrical compatibility with external pilot air supply streamlines installation
RoHS-compliant materials ensure safety and environmental responsibility
Suitability for vacuum applications expands its functionality
Mechanical and electrical compatibility with external pilot air supply streamlines installation
RoHS-compliant materials ensure safety and environmental responsibility
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 8041966
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Solenoid Valve - Electrical VUVG Series, 566517
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
