Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- RS Stock No.:
- 650-237
- Mfr. Part No.:
- VUVG-B18-B52-ZT-F-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£90.80
(exc. VAT)
£108.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.80 |
*price indicative
- RS Stock No.:
- 650-237
- Mfr. Part No.:
- VUVG-B18-B52-ZT-F-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 Bistable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers a robust solution for a wide array of pneumatic applications. Designed as a 5/2 bistable valve, it features electric actuation and is ideal for handling flows up to 1000 l/min. The valve operates within a range of -0.09 MPa to 1 MPa, ensuring flexibility in various operational environments. Crafted from a durable wrought aluminium alloy, it incorporates advanced features such as an exhaust-air function with flow control and an optional manual override. With a comprehensive degree of protection rating of IP40, this valve excels in reliability and effectiveness under demanding conditions, making it an excellent choice for industrial automation and control systems.
Wide ambient and media temperature range of -5 °C to 60 °C for diverse operational environments
Compliant with RoHS standards reflecting commitment to sustainable materials
Includes vibration resistance capabilities meeting industry testing standards
Cleanroom class rating of Class 5 ensures reliability in sensitive environments
Compliant with RoHS standards reflecting commitment to sustainable materials
Includes vibration resistance capabilities meeting industry testing standards
Cleanroom class rating of Class 5 ensures reliability in sensitive environments
Related links
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Solenoid Valve - Electrical VUVG Series, 574451
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
