Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- RS Stock No.:
- 647-342
- Mfr. Part No.:
- VUVG-B18-P53C-ZT-F-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£105.34
(exc. VAT)
£126.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.34 |
*price indicative
- RS Stock No.:
- 647-342
- Mfr. Part No.:
- VUVG-B18-P53C-ZT-F-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/3 Closed | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for optimal performance in pneumatic applications, featuring a 5/3 closed valve function that ensures precision control. This 18 mm valve operates on 24V DC and is engineered for high flow rates, achieving a standard nominal flow of up to 950 l/min, providing robust efficiency even in demanding environments. Its mechanical spring reset and soft sealing principle enhance reliability, making it suitable for various operating pressures, ranging from -0.09 MPa to 1 MPa. Built with a durable aluminium alloy housing, this valve ensures a long service life while conforming to stringent standards, including corrosion resistance class CRC 2. Ideal for tasks requiring mechanical durability and electrical efficiency, this solenoid valve is an excellent addition to any automated system.
IP40 degree of protection safeguards internal components from dust ingress
Vibration and shock resistance meet rigorous EN standards which ensuring durability in challenging conditions
RoHS-compliant materials reflect a commitment to environmental responsibility
Cleanroom class 5 rating supports applications requiring high cleanliness standards
Vibration and shock resistance meet rigorous EN standards which ensuring durability in challenging conditions
RoHS-compliant materials reflect a commitment to environmental responsibility
Cleanroom class 5 rating supports applications requiring high cleanliness standards
Related links
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc, 8004894
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574452
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 8031546
- Festo 5/3 8041890
