Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc

Subtotal (1 unit)*

£70.56

(exc. VAT)

£84.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.56

*price indicative

RS Stock No.:
652-111
Mfr. Part No.:
VUVG-B18-M52-MZT-F-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to provide precise control in pneumatic applications, enhancing operational efficiency. Featuring a 5/2-way monostable function, this electric-actuated valve is optimized for a standard nominal flow rate of 1000 l/min, ensuring reliable performance across various conditions. With an operating pressure range from -0.09 MPa to 1 MPa, it adapts smoothly to different requirements. Its compact 18 mm size and robust design facilitate easy installation, while the integrated plug socket offers convenient connectivity. Built to last, this valve incorporates several protective features, making it suitable for use in diverse industrial settings.

Vibration and shock resistant tested for robustness under harsh conditions
RoHS-compliant materials guarantee safety and environmental responsibility
Compact and lightweight at 154 g making it easy to integrate into existing systems
Suitable for a wide temperature range operating effectively between -5 °C to 60 °C

Related links