Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc

Subtotal (1 unit)*

£79.89

(exc. VAT)

£95.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.89

*price indicative

RS Stock No.:
651-152
Mfr. Part No.:
VUVG-B10-B52-ZT-F-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to optimize fluid control within automated systems, offering reliable and efficient performance. With its 5/2 bistable valve function, it is perfect for controlling flow in various pneumatic applications. The compact design, featuring a 10 mm valve size, ensures seamless integration into existing systems. It operates at a standard nominal flow rate of up to 330 l/min, accommodating a range of operating pressures from -0.09 MPa to 1 MPa. With an IP40 degree of protection and robust aluminium housing, it promises durability and longevity, ideal for demanding environments. Additionally, its manual override and external pilot air supply offer operational flexibility.

Designed for a wide temperature range operational between -5 °C and 60 °C
Meets cleanroom class 5 standards suitable for sensitive environments
Shock resistance guarantees reliable functionality under tough conditions
RoHS-compliant materials ensure adherence to environmental standards

Related links