Festo QSTF Series Push-in Fitting, NPT 1/8 Male to NPT 1/8 Female, Threaded-to-Tube Connection Style, 190826
- RS Stock No.:
- 651-954
- Mfr. Part No.:
- QSTF-1/8-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.06 |
*price indicative
- RS Stock No.:
- 651-954
- Mfr. Part No.:
- QSTF-1/8-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | NPT 1/8 Female | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSTF | |
| Model Number p | 190826 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B NPT 1/8 Female | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSTF | ||
Model Number p 190826 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered for efficient and reliable pneumatic connections, ideal for applications requiring flexible fluid management. With a nominal size of 5 mm and designed to accommodate multiple configurations, this fitting offers seamless integration into various setups. Its innovative push-pull principle ensures an effortless assembly and disassembly process, making maintenance straightforward. The female thread connection allows compatibility with standard piping, while its robust housing material ensures durability even under varying operational pressures and temperatures, ranging from -10 °C to 60 °C.
Compact and lightweight weighing only 25 g for ease of use
Includes a corrosion resistance class rating of CRC 1 suitable for low corrosion environments
Ambient temperature tolerance from -10 °C to 60 °C for reliable performance in diverse conditions
Lubricated operation is possible enhancing functionality without compromising performance
Includes a corrosion resistance class rating of CRC 1 suitable for low corrosion environments
Ambient temperature tolerance from -10 °C to 60 °C for reliable performance in diverse conditions
Lubricated operation is possible enhancing functionality without compromising performance
Related links
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190823
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190829
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190831
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection

