Festo QSSF Series Bulkhead, NPT 3/8 Female to 5/16 in, Threaded-to-Tube Connection Style, 153774
- RS Stock No.:
- 650-768
- Mfr. Part No.:
- QSSF-3/8-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.53
(exc. VAT)
£6.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.53 |
*price indicative
- RS Stock No.:
- 650-768
- Mfr. Part No.:
- QSSF-3/8-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Female | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 3/8 in Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Female | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 3/8 in Female | ||
Manufacturer Series QSSF | ||
Model Number p 153774 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is expertly engineered for seamless connections in pneumatic systems, designed to accommodate diverse operating environments. With its robust bulkhead design, this fitting ensures optimal performance in varied applications, while the 1/2 female NPT connection provides flexibility in installation. Capable of withstanding operating pressures ranging from -0.095 MPa to 1 MPa, it efficiently handles compressed air in compliance with ISO 8573-1:2010 standards. Its corrosion-resistant materials and versatile mounting options make it a reliable choice for professionals seeking durable and effective pneumatic solutions.
Standard nominal size of 7 mm for versatile applications
Optional mounting position enhances adaptability in installations
Push-pull principle design allows for effortless operation
Corrosion resistance class CRC 1 ensures longevity in various environments
RoHS-compliant materials demonstrate commitment to environmental safety
Max tightening torque of 24 Nm secures robust connections
Compatible with tubing diameters of 5/16 inches for easy integration
Grey release ring colour adds a practical aesthetic touch
Optional mounting position enhances adaptability in installations
Push-pull principle design allows for effortless operation
Corrosion resistance class CRC 1 ensures longevity in various environments
RoHS-compliant materials demonstrate commitment to environmental safety
Max tightening torque of 24 Nm secures robust connections
Compatible with tubing diameters of 5/16 inches for easy integration
Grey release ring colour adds a practical aesthetic touch
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
