Festo QSSF Series Bulkhead, NPT 1/8 Female to 3/16 in, Threaded-to-Tube Connection Style, 153768
- RS Stock No.:
- 651-430
- Mfr. Part No.:
- QSSF-1/8-3/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.82 |
*price indicative
- RS Stock No.:
- 651-430
- Mfr. Part No.:
- QSSF-1/8-3/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Female | |
| Connector B | 3/16 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153768 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Female | ||
Connector B 3/16 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Female | ||
Manufacturer Series QSSF | ||
Model Number p 153768 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is engineered for optimal performance in pneumatic applications. Designed with versatility in mind, this fitting accommodates a nominal size of 4 mm and features a robust bulkhead design that supports a variety of mounting positions. Its push-pull principle ensures reliable operation with efficient sealing provided by the coating on the screwed plug. Constructed for durable use, it can handle operating pressure between -0.095 MPa and 1 MPa, while also complying with maritime classifications. This makes it an ideal solution for industries requiring consistent and reliable performance under varying environmental conditions.
Size standardised for versatile application
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Lubricated operation option for enhanced functionality
Max. tightening torque of 8 Nm for secure connections
Female thread 1/8 NPT for seamless integration with various systems
RoHS-compliant materials ensure safety and environmental standards
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Lubricated operation option for enhanced functionality
Max. tightening torque of 8 Nm for secure connections
Female thread 1/8 NPT for seamless integration with various systems
RoHS-compliant materials ensure safety and environmental standards
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
