Festo QSSF Series Bulkhead, NPT 1/8 Female to 1/4 in, Threaded-to-Tube Connection Style, 153770
- RS Stock No.:
- 647-216
- Mfr. Part No.:
- QSSF-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.91 |
*price indicative
- RS Stock No.:
- 647-216
- Mfr. Part No.:
- QSSF-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Female | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153770 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Female | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Female | ||
Manufacturer Series QSSF | ||
Model Number p 153770 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is designed to seamlessly connect tubing in pneumatic systems, ensuring reliable performance in diverse applications. Engineered to cater to a standard nominal size of 5.3 mm, this fitting supports a complete operating pressure range from -0.095 MPa to 1 MPa and accommodates compressed air in accordance with ISO 8573-1:2010. Its robust design allows for an optional mounting position and utilises a push-pull principle for user-friendly operation. Crafted from quality materials, the components uphold RoHS compliance while maintaining corrosion resistance, making it ideal for long-term use in various industrial settings. With its versatile ambient temperature range and compatibility for lubricated operation, the fitting meets demanding operational requirements with outstanding reliability.
Standard nominal size of 5.3 mm for compatibility with various systems
Operating pressure range of -0.095 MPa to 1 MPa for versatile applications
Push-pull principle design allows for quick and easy connections
Optional mounting position offers flexibility in installation
Constructed with RoHS-compliant materials ensuring environmental safety
Corrosion resistance class CRC 1 - Low corrosion stress for enhanced durability
Suitable for lubricated operation expanding functionality in pneumatic setups
Warranty against maritime classifications enhancing reliability in moist environments
High-alloy stainless steel tubing clamp component ensures longevity and strength
Operating pressure range of -0.095 MPa to 1 MPa for versatile applications
Push-pull principle design allows for quick and easy connections
Optional mounting position offers flexibility in installation
Constructed with RoHS-compliant materials ensuring environmental safety
Corrosion resistance class CRC 1 - Low corrosion stress for enhanced durability
Suitable for lubricated operation expanding functionality in pneumatic setups
Warranty against maritime classifications enhancing reliability in moist environments
High-alloy stainless steel tubing clamp component ensures longevity and strength
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
