Festo QSSF Series Bulkhead, NPT 3/8 Female to 1/2 in, Threaded-to-Tube Connection Style, 153777
- RS Stock No.:
- 647-217
- Mfr. Part No.:
- QSSF-3/8-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£9.19
(exc. VAT)
£11.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.19 |
*price indicative
- RS Stock No.:
- 647-217
- Mfr. Part No.:
- QSSF-3/8-1/2-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Female | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 3/8 in Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153777 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Female | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 3/8 in Female | ||
Manufacturer Series QSSF | ||
Model Number p 153777 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is engineered for reliable and efficient pneumatic connections in a variety of applications. Designed to accommodate compressed air systems, this fitting integrates seamlessly into your setup, offering sturdy construction and versatility. Its robust design ensures compatibility with a nominal size of 11 mm, while the external hexagon mounting facilitates easy installation. With an operating temperature range of -10 °C to 60 °C, this product is suitable for diverse environmental conditions, ensuring optimal performance without compromising on quality or safety.
Coating type seal on screwed plugs enhances durability
Designed for push-pull principle which ensuring effective operation
With a maximum tightening torque of 24 Nm it provides secure fittings
Compatible with a compressed air medium as per ISO 8573-1:2010 standards
Utilises low corrosion stress materials which ensuring long-lasting performance
RoHS-compliant materials underscore environmental considerations
Grey release ring colour for easy identification
Designed for push-pull principle which ensuring effective operation
With a maximum tightening torque of 24 Nm it provides secure fittings
Compatible with a compressed air medium as per ISO 8573-1:2010 standards
Utilises low corrosion stress materials which ensuring long-lasting performance
RoHS-compliant materials underscore environmental considerations
Grey release ring colour for easy identification
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
