Festo QSSF Series Bulkhead, NPT 3/8 Female to 3/8 in, Threaded-to-Tube Connection Style, 153776
- RS Stock No.:
- 651-431
- Mfr. Part No.:
- QSSF-3/8-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.23 |
*price indicative
- RS Stock No.:
- 651-431
- Mfr. Part No.:
- QSSF-3/8-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 3/8 Female | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | 3/8 in Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 3/8 Female | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection 3/8 in Female | ||
Manufacturer Series QSSF | ||
Model Number p 153776 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is engineered for seamless integration in pneumatic systems, providing an optimal solution for connecting flexible tubing with an industry-standard female thread. Designed with versatility in mind, this fitting accommodates a range of operating pressures and temperatures, ensuring reliable performance across various applications. Constructed from high-quality materials, it features a nickel-plated housing and is compliant with RoHS regulations, highlighting its robust yet eco-friendly design. Its push-pull principle facilitates easy installation and disconnection, making it an efficient choice for users seeking a durable and effective connection in compressed air systems.
Nominal size of 8.5 mm enables compatibility with standard tubing
Optional mounting position allows for versatility in installation
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Maximum tightening torque of 24 Nm guarantees secure connections
POM release ring colour-coded in grey for easy identification
Environmentally friendly materials comply with RoHS standards
Optional mounting position allows for versatility in installation
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Maximum tightening torque of 24 Nm guarantees secure connections
POM release ring colour-coded in grey for easy identification
Environmentally friendly materials comply with RoHS standards
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
