Festo QSSF Series Bulkhead, NPT 1/8 Female to 5/16 in, Threaded-to-Tube Connection Style, 153772
- RS Stock No.:
- 651-230
- Mfr. Part No.:
- QSSF-1/8-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.15 |
*price indicative
- RS Stock No.:
- 651-230
- Mfr. Part No.:
- QSSF-1/8-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Female | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153772 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Female | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Female | ||
Manufacturer Series QSSF | ||
Model Number p 153772 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is expertly designed to facilitate seamless connections in compressed air systems. Built to accommodate a nominal size of 7 mm, this fitting supports a push-pull principle for efficient operation. It allows for flexible mounting positions and is suitable for various applications, ensuring reliability under varying environmental conditions. The robust construction includes nickel-plated housing and components compliant with RoHS standards, making it suitable for demanding industrial environments. With a wide operating temperature range of -10 °C to 60 °C, this fitting is ideal for diverse setups and guarantees low corrosion stress.
Size Standard for versatile compatibility with existing systems
Corrosion resistance class CRC 1 ensures longevity in various environments
Operating pressure supports a complete temperature range enhancing versatility
Lubricated operation is possible promoting smoother functionality
Designed with a grey release ring that enhances usability
External hex mounting design offers adaptable installation options
Corrosion resistance class CRC 1 ensures longevity in various environments
Operating pressure supports a complete temperature range enhancing versatility
Lubricated operation is possible promoting smoother functionality
Designed with a grey release ring that enhances usability
External hex mounting design offers adaptable installation options
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
