Festo QSSF Series Bulkhead, NPT 1/4 Female to 3/8 in, Threaded-to-Tube Connection Style, 153775
- RS Stock No.:
- 651-429
- Mfr. Part No.:
- QSSF-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.10 |
*price indicative
- RS Stock No.:
- 651-429
- Mfr. Part No.:
- QSSF-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Female | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153775 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Female | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Female | ||
Manufacturer Series QSSF | ||
Model Number p 153775 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is an essential component designed for efficient fluid transfer in pneumatic systems. With a robust design incorporating a corrosively resistant nickel-plated housing, this fitting adeptly manages operating pressures from -0.095 MPa to 1 MPa, making it suitable for varied applications. The push-pull principle ensures quick and reliable connections, while the option for lubricated operation enhances versatility across different conditions. Designed for easy installation, it accommodates tubing with an outside diameter of 3/8" and offers a secure female thread connection of 1/4 NPT, ensuring seamless integration into your setup. This fitting is perfect for delivering compressed air, maintaining performance standards in compliance with ISO 8573-1:2010.
Suitable for lubricated operation allowing flexibility in medium choice
Designed for a secure female thread connection of 1/4 NPT
Corrosion resistance class CRC 1 ensures long-term reliability
Lightweight design at 67 g facilitating straightforward handling
Operating pressure capability up to 1 MPa for high-performance environments
RoHS-compliant materials ensure adherence to environmental standards
Designed for a secure female thread connection of 1/4 NPT
Corrosion resistance class CRC 1 ensures long-term reliability
Lightweight design at 67 g facilitating straightforward handling
Operating pressure capability up to 1 MPa for high-performance environments
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153777
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
