Festo QSSF Series, 153771 Threaded Female Threaded to Tube
- RS Stock No.:
- 650-767
- Mfr. Part No.:
- QSSF-1/4-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.94 |
*price indicative
- RS Stock No.:
- 650-767
- Mfr. Part No.:
- QSSF-1/4-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Bulkhead Push-In Fitting | |
| Connection Type A | Threaded Female | |
| Connection Size A | 1/4 in NPT Female | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | NPT | |
| Series | QSSF | |
| Thread Size | 1/4 in NPT | |
| Material | Nickel Plated, Nitrile Rubber, Polyoxymethylene, High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Bulkhead Push-In Fitting | ||
Connection Type A Threaded Female | ||
Connection Size A 1/4 in NPT Female | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded to Tube | ||
Thread Standard NPT | ||
Series QSSF | ||
Thread Size 1/4 in NPT | ||
Material Nickel Plated, Nitrile Rubber, Polyoxymethylene, High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting is designed to facilitate efficient and reliable pneumatic connections. With a nominal size of 5.3 mm, it features a low-profile design that is ideal for various mounting positions. This fitting ensures robust operation within a complete temperature range, supporting operating pressures from -0.095 MPa to 1 MPa. The use of RoHS-compliant materials, including nickel-plated housing and high-alloy stainless steel components, enhances its durability and corrosion resistance. Whether you require a secure connection for compressed air systems or flexibility in installation, this fitting stands as a reliable choice for industrial applications.
Built for a wide operating pressure range which ensuring versatility in diverse pneumatic applications
Manufactured with a push-pull principle design for easy connectivity and disconnection
Optional mounting position allows for customised installation in varied environments
Corrosion resistance class CRC 1 provides low corrosion stress which ensuring longevity
Pneumatic connection accommodates tubing with an outside diameter of 1/4 inches for enhanced compatibility
The material selection includes POM for the release ring and NBR for the tubing seal promoting reliability
Lightweight design at 29 g enhances handling and installation ease
Compliance with maritime classification and VDMA standards ensures quality and reliability
Related links
- Festo QSSF Series, 153770 Threaded Threaded to Tube
- Festo QSSF Series, 153773 Threaded Female Threaded to Tube
- Festo QSSF Series, 153775 Threaded Female Threaded to Tube
- Festo QSSF Series, 153772 Threaded Threaded to Tube
- Festo QSSF Series, 153768 Threaded Threaded to Tube
- Festo QSSF Series, 153778 NPT 1/2 Female Threaded to Tube
- Festo QSSF Series, 153776 3/8 In Female Threaded to Tube
- Festo QSSF Series, 153777 3/8 In Female Threaded to Tube
