Festo QSSF Series Bulkhead, NPT 1/4 Female to 5/16 in, Threaded-to-Tube Connection Style, 153773
- RS Stock No.:
- 651-229
- Mfr. Part No.:
- QSSF-1/4-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.30 |
*price indicative
- RS Stock No.:
- 651-229
- Mfr. Part No.:
- QSSF-1/4-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Female | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Female | |
| Manufacturer Series | QSSF | |
| Model Number p | 153773 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Female | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Female | ||
Manufacturer Series QSSF | ||
Model Number p 153773 | ||
- COO (Country of Origin):
- JP
The Festo Bulkhead push-in fitting offers a reliable and efficient solution for connecting pneumatic tubing in a variety of applications. Engineered for versatility, this fitting supports a range of operating pressures from -0.095 MPa to 1 MPa, making it suitable for both basic and demanding environments. With a design that embraces the push-pull principle, installation is simple and efficient. Additionally, this fitting is built with aesthetics in mind, featuring a grey release ring to blend practicality with visual appeal. RoHS-compliant materials further ensure that this fitting is a safe choice for operations that prioritise environmental consciousness. Trust The Festo Bulkhead fitting for your compressed air needs, whether you're in industrial or maritime settings.
Standard nominal size of 7 mm enhances compatibility
Allows for optional mounting positions for user flexibility
Corrosion resistance class CRC 1 ensures durability in various environments
Compatible with lubricated operation for enhanced functionality
Weighs only 33 g promoting ease of handling and installation
Constructed from nickel-plated housing and high-alloy stainless steel for robust performance
Allows for optional mounting positions for user flexibility
Corrosion resistance class CRC 1 ensures durability in various environments
Compatible with lubricated operation for enhanced functionality
Weighs only 33 g promoting ease of handling and installation
Constructed from nickel-plated housing and high-alloy stainless steel for robust performance
Related links
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153768
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153770
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153771
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153778
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153776
