Festo QSYLV Series Push-in Fitting, NPT 1/4 Male to For tubing outside diameter 5/16 in, Threaded-to-Tube Connection
- RS Stock No.:
- 651-966
- Mfr. Part No.:
- QSYLV-1/4-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£7.11
(exc. VAT)
£8.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.11 |
*price indicative
- RS Stock No.:
- 651-966
- Mfr. Part No.:
- QSYLV-1/4-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | For tubing outside diameter 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSYLV | |
| Model Number p | 153796 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B For tubing outside diameter 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSYLV | ||
Model Number p 153796 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered to provide versatile connections for compressed air systems. Designed in an L-shape configuration, this dual-output fitting accommodates a wide range of operational conditions, ensuring reliability and efficiency. With a nominal size of 6 mm and a tubing insertion depth of 18.1 mm, this fitting supports various mounting positions, making it suitable for numerous applications. Its construction is tailored for ease of installation and optimal performance, while also complying with RoHS standards. The robust materials used in its design ensure that it remains functional in diverse environments, providing users with a dependable solution for their pneumatic needs.
Ambient temperature range of -10 °C to 60 °C ensures functionality in diverse conditions
Lightweight design at 43 g for easy handling and installation
Hollow bolt with external hex facilitates secure mounting
Designed with a grey release ring for easy identification
Lightweight design at 43 g for easy handling and installation
Hollow bolt with external hex facilitates secure mounting
Designed with a grey release ring for easy identification
Related links
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection Style, 153795
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection Style, 153798
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153773
- Festo CRQS Series Push-in Fitting Threaded-to-Tube Connection Style, 565321
- Festo CRQSL Series Push-in Fitting Threaded-to-Tube Connection Style, 565329
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190826
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183743

