Festo QS Series, 183743 R 1/4 Male Threaded to Tube
- RS Stock No.:
- 650-853
- Mfr. Part No.:
- QS-1/4-5/16-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£2.83
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.83 |
*price indicative
- RS Stock No.:
- 650-853
- Mfr. Part No.:
- QS-1/4-5/16-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | R 1/4 | |
| Connection Size B | 5/16 in | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | R | |
| Series | QS | |
| Thread Size | R 1/4 in Male | |
| Minimum Operating Temperature | 0°C | |
| Material | Nickel Plated, Polyoxymethylene, High Alloy Stainless Steel, Nitrile Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A R 1/4 | ||
Connection Size B 5/16 in | ||
Connection Type B Threaded to Tube | ||
Thread Standard R | ||
Series QS | ||
Thread Size R 1/4 in Male | ||
Minimum Operating Temperature 0°C | ||
Material Nickel Plated, Polyoxymethylene, High Alloy Stainless Steel, Nitrile Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is a high-performance connection designed for efficient fluid transfer in pneumatic systems. Crafted with a straight design, it accommodates a nominal size of 6.299 mm, ensuring a secure fit in various applications. With the ability to operate under a wide temperature range, this fitting is ideal for environments demanding versatility and reliability. The robust construction, incorporating materials such as nickel-plated housing and high-alloy stainless steel components, enhances durability while maintaining compliance with RoHS standards. This fitting also features an optional mounting position to optimize installation across different setups, making it an essential component for pneumatic systems requiring consistent performance and reliability.
Designed for push pull principle operation to ensure efficient functionality
Accommodates internal hexagon mounting providing ease of installation
Corrosion resistance class CRC 1 ensures low corrosion stress
Constructed with RoHS compliant materials promoting environmental safety
Features grey release ring for easy identification and operation
Lubricated operation possible enhancing versatility in use
Related links
- Festo QS Series, 183742 R 1/8 Male Threaded to Tube
- Festo QS Series, 183745 R 3/8 Male Threaded to Tube
- Festo QS Series, 183744 R 1/4 Male Threaded to Tube
- Festo QS Series, 192809 R 1/4 Male Threaded to Tube
- Festo QS Series, 183741 R 1/8 Male Threaded to Tube
- Festo QS Series, 183747 R 1/2 Male Threaded to Tube
- Festo QS Series, 183748 R 1/2 Male Threaded to Tube
- Festo QS Series, 192808 M5 Male Threaded to Tube
