Festo QS Series Push-in Fitting, R 1/4 Male to 3/8 in, Threaded-to-Tube Connection Style, 183744

Subtotal (1 pack of 10 units)*

£25.59

(exc. VAT)

£30.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.59£2.559

*price indicative

RS Stock No.:
651-726
Mfr. Part No.:
QS-1/4-3/8-I-U-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

R 1/4 Male

Connector B

3/8 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QS

Model Number p

183744

COO (Country of Origin):
JP
The Festo Push-in fitting is expertly designed for seamless integration within pneumatic systems, ensuring efficient and reliable connections. This straight design fitting accommodates a range of applications, offering flexibility with its optional mounting position. Constructed to withstand varying operating pressures from -0.095 MPa to 1 MPa, it excels in delivering a consistent performance across diverse environments. With a robust construction featuring nickel-plated housing and high-alloy stainless steel components, it promises longevity. Ideal for connecting to tubing with an outside diameter of 3/8'', this fitting guarantees compatibility and ease of use while maintaining low corrosion stress.

Straight design facilitates straightforward installation and operation
Lubricated operation capability enhances functionality and performance
Corrosion resistance class 1 provides enhanced durability
Compliance with RoHS ensures minimal environmental impact
Maritime classification confirms suitability for maritime applications

Related links