Festo QS Series Push-in Fitting, R 1/4 Male to 1/4 in, Threaded-to-Tube Connection Style, 192809

Subtotal (1 pack of 10 units)*

£19.41

(exc. VAT)

£23.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.41£1.941

*price indicative

RS Stock No.:
651-950
Mfr. Part No.:
QS-1/4-1/4-I-U-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

R 1/4 Male

Connector B

1/4 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QS

Model Number p

192809

COO (Country of Origin):
JP
The Festo Push-in fitting is designed to ensure secure and efficient pneumatic connections in a variety of applications. With its straight design and internal hexagon mounting option, this fitting facilitates easy assembly and maintenance, making it ideal for environments requiring reliable airflow management. The fitting operates within a comprehensive temperature range of -0.095 MPa to 1 MPa, offering versatility across different operating conditions. Crafted from high-quality materials including nickel-plated housing and RoHS-compliant components, it ensures durability and conformity to industry standards. This product is particularly suited for use with compressed air as specified in ISO 8573-1:2010, optimising functionality in industrial settings.

Designed for quick and reliable pneumatic connections
Allows optional mounting position to suit varied system designs
High corrosion resistance class ensures longevity in tough environments
Lubricated operation enhances performance and extends service life
Ideal for applications requiring a straight connection design optimising space efficiency
Equipped with a grey release ring for easy identification and operation
Constructed with premium materials to meet strict RoHS compliance standards

Related links