Festo QS Series Push-in Fitting, R 1/8 Male to 5/16 in, Threaded-to-Tube Connection Style, 183742
- RS Stock No.:
- 651-727
- Mfr. Part No.:
- QS-1/8-5/16-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£19.41
(exc. VAT)
£23.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.41 | £1.941 |
*price indicative
- RS Stock No.:
- 651-727
- Mfr. Part No.:
- QS-1/8-5/16-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/8 Male | |
| Connector B | 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | QS | |
| Model Number p | 183742 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/8 Male | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series QS | ||
Model Number p 183742 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is expertly designed for efficient and reliable connections in compressed air systems. With its straight design and robust construction, this fitting accommodates a nominal size of 5.309 mm, ensuring versatility across various mounting positions. Ideal for both amateur and professional setups, it supports a complete operating pressure range from -0.095 MPa to 1 MPa, making it suitable for diverse applications. Its compatibility with tubing of 5/16 inches in outside diameter and lubricated operation gives it a distinct edge for maintaining optimum performance in demanding conditions. Constructed with RoHS-compliant materials, this fitting not only meets high-quality standards but also promises durability and longevity, ensuring that your pneumatic systems operate smoothly and effectively.
Designed for quick and easy push pull connection streamlining installation
Robust internal hexagon mounting allowing for secure fitting with minimal space
High corrosion resistance class CRC 1 which ensuring reliable performance in low stress environments
Compatible with lubricated operation enhancing versatility in varied applications
Nickel plated housing providing excellent corrosion resistance and longevity
Maritime classification certificate confirming its suitability for challenging environments
Smooth operation with a grey release ring for easy adjustment during use
Meets stringent environmental standards which ensuring compliance with RoHS regulations
Robust internal hexagon mounting allowing for secure fitting with minimal space
High corrosion resistance class CRC 1 which ensuring reliable performance in low stress environments
Compatible with lubricated operation enhancing versatility in varied applications
Nickel plated housing providing excellent corrosion resistance and longevity
Maritime classification certificate confirming its suitability for challenging environments
Smooth operation with a grey release ring for easy adjustment during use
Meets stringent environmental standards which ensuring compliance with RoHS regulations
Related links
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183743
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183745
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183741
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183744
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183747
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192809
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183746

