Festo QS Series Push-in Fitting, R 1/2 Male to 3/8 in, Threaded-to-Tube Connection Style, 183747
- RS Stock No.:
- 651-725
- Mfr. Part No.:
- QS-1/2-3/8-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.54 |
*price indicative
- RS Stock No.:
- 651-725
- Mfr. Part No.:
- QS-1/2-3/8-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/2 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | QS | |
| Model Number p | 183747 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/2 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series QS | ||
Model Number p 183747 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed to facilitate seamless connectivity in pneumatic systems, ensuring reliable performance in both lubrication and non-lubrication applications. With a robust straight design and an internal hexagon mount, this fitting promises versatile installation options across various setups. It operates effectively under pressures ranging from -0.095 MPa to 1 MPa and supports a wide ambient temperature range of 0 °C to 60 °C. This component is not only RoHS-compliant but also constructed from high-quality materials, making it suitable for diverse industrial environments.
Offers a push pull principle for efficient operation
Features a male thread connection for pneumatic port 1
Corrosion resistance class CRC 1 ensures durability under low corrosion stress
Grey release ring enhances visibility and usability during operation
Constructed with nickel plated housing for added resilience
Includes materials like POM and high alloy stainless steel to ensure longevity
Features a male thread connection for pneumatic port 1
Corrosion resistance class CRC 1 ensures durability under low corrosion stress
Grey release ring enhances visibility and usability during operation
Constructed with nickel plated housing for added resilience
Includes materials like POM and high alloy stainless steel to ensure longevity
Related links
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183744
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183746
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183743
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192809
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183741
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183742
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183745

