Festo QS Series Push-in Fitting, R 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 183748
- RS Stock No.:
- 651-949
- Mfr. Part No.:
- QS-1/2-1/2-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£4.77
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.77 |
*price indicative
- RS Stock No.:
- 651-949
- Mfr. Part No.:
- QS-1/2-1/2-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/2 Male | |
| Connector B | 1/2 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | QS | |
| Model Number p | 183748 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/2 Male | ||
Connector B 1/2 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series QS | ||
Model Number p 183748 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is expertly designed for seamless connections in pneumatic applications, ensuring robustness and reliability. This versatile fitting boasts a straight design that accommodates various mounting positions, allowing for easy integration into your systems. With the ability to handle operating pressures from -0.095 MPa to 1 MPa, it is perfectly suited for a wide range of tasks. Employing a push-pull principle, it efficiently manages compressed air workflows while maintaining outstanding performance across diverse temperatures, from 0 °C to 60 °C. Constructed with high-quality materials, this fitting not only upholds RoHS compliance but also guarantees excellent corrosion resistance, making it a durable choice for long-term usage.
Designed for versatility with optional mounting positions
Straight design allows for efficient installation in various settings
Utilises a push pull principle for effective management of compressed air
Crafted from RoHS compliant materials for environmentally conscious usage
Corrosion resistance class ensures low corrosion stress across applications
Equipped with an internal hexagon for precise assembly
Colour coded grey release ring aids in easy identification
Straight design allows for efficient installation in various settings
Utilises a push pull principle for effective management of compressed air
Crafted from RoHS compliant materials for environmentally conscious usage
Corrosion resistance class ensures low corrosion stress across applications
Equipped with an internal hexagon for precise assembly
Colour coded grey release ring aids in easy identification
Related links
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183747
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183743
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183744
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192809
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183741
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183742
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 192808
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183745

