Festo QS Series, 192808 M5 Male Threaded to Tube

Subtotal (1 pack of 10 units)*

£30.40

(exc. VAT)

£36.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£30.40£3.04

*price indicative

RS Stock No.:
647-201
Mfr. Part No.:
QS-M5-1/4-I-U-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Type A

M5 Male

Connection Size A

M5

Connection Type B

Threaded to Tube

Connection Size B

1/4 in

Series

QS

Thread Size

M5

Material

Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass, Nitrile Rubber, High Alloy Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Connection Type

M5 Male

COO (Country of Origin):
JP
The Festo Push-in fitting is designed for reliable pneumatic connections, ensuring efficient operation within a wide range of applications. This straight design fitting supports a nominal size of 2.591 mm and can withstand operating pressures from -0.095 MPa to 1 MPa. Manufactured for flexibility, the mounting position is optional, making it easy to integrate into various systems. This product adheres to industry standards for compressed air, offering both lubricated and unlubricated operation while providing a dependable connection for tubing with a 1/4 inch outside diameter. With a robust construction that includes nickel-plated housing and high-alloy stainless steel components, it promises durability and longevity even in demanding environments.

Optional mounting position enhances installation versatility

Corrosion resistance class CRC 1 ensures reliability in low corrosion environments

RoHS compliant materials support environmental safety standards

Internal hexagon mounting enables easy assembly and disassembly

Pneumatic connections are compatible with common tubing sizes simplifying integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy