Festo QSM Series Push-in Fitting, M5 Male to 1/4 in, Threaded-to-Tube Connection Style, 130591
- RS Stock No.:
- 651-550
- Mfr. Part No.:
- QSM-M5-1/4-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£247.02
(exc. VAT)
£296.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.02 | £4.94 |
*price indicative
- RS Stock No.:
- 651-550
- Mfr. Part No.:
- QSM-M5-1/4-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSM | |
| Model Number p | 130591 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSM | ||
Model Number p 130591 | ||
- COO (Country of Origin):
- JP
The Festo advanced push-in fitting designed to facilitate efficient and reliable connections in pneumatic systems. This mini-sized fitting ensures optimal performance in a range of environments with an operating pressure spanning from -0.095 MPa to 1 MPa. Its versatile straight design allows for flexible mounting positions, catering to the demands of modern applications. With compatibility for tubing with an outer diameter of 1/4 inch, the QSM-M5-1/4-I-U-M guarantees robust sealing thanks to its high-quality materials and construction. The fittings impressive corrosion resistance and RoHS compliance showcase its commitment to quality and safety, making it an ideal choice for various industrial uses.
Materials comply with RoHS standards promoting environmental safety
Grey release ring colours enhances aesthetic coordination in assemblies
Corrosion resistance class CRC 1 ensures longevity in low corrosion stress environments
Lubricated operation capability expands compatibility with various media types
Grey release ring colours enhances aesthetic coordination in assemblies
Corrosion resistance class CRC 1 ensures longevity in low corrosion stress environments
Lubricated operation capability expands compatibility with various media types
Related links
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183749
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130593
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183750
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183740
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183751
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183738
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 183739
- Festo QSM Series Push-in Fitting Threaded-to-Tube Connection Style, 130592

